387-072-542-207

Heilind Number:EDA387-072-542-207
Manufacturer:EDAC
Manufacturer Number:387-072-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, offer efficient signal transfer across 72 positions. Its straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for robust and efficient board-to-board connections in your electronic assemblies.