387-072-542-208

Heilind Number:EDA387-072-542-208
Manufacturer:EDAC
Manufacturer Number:387-072-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With an amperage of 3 A, this connector is suitable for various power applications. Featuring two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers a total of 72 positions for efficient data transmission. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for high-speed board-to-board connections, this connector is a vital component in any electronic assembly.