387-072-542-268

Heilind Number:EDA387-072-542-268
Manufacturer:EDAC
Manufacturer Number:387-072-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. This essential component features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any setting. With two rows and a total of 72 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and dependable functionality. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional or DIY project.