387-072-542-803

Heilind Number:EDA387-072-542-803
Manufacturer:EDAC
Manufacturer Number:387-072-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in ensuring seamless communication between boards. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing reliable power transmission at an amperage of 3 A. With two rows and 72 positions, it offers ample room for versatile board-to-board connections, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its straight mount orientation further simplifies installation, making it a must-have for any electronic project requiring secure and efficient PCB connectivity. Elevate your design with this essential component, meeting the highest standards of performance and durability.