387-072-542-807

Heilind Number:EDA387-072-542-807
Manufacturer:EDAC
Manufacturer Number:387-072-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power delivery. Its dual-row design with 72 positions and a pitch of .156 inches offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Whether for personal projects or professional applications, this connector is a must-have for your PCB assembly needs.