387-072-542-812

Heilind Number:EDA387-072-542-812
Manufacturer:EDAC
Manufacturer Number:387-072-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-812

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for efficiency and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3A amperage capacity, it's suitable for various power requirements. The two-row design with copper alloy contacts offers seamless and secure connections. At a pitch of .156 inches and row spacing of .2 inches, it accommodates 72 positions for extensive connectivity options. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.