387-072-542-858

Heilind Number:EDA387-072-542-858
Manufacturer:EDAC
Manufacturer Number:387-072-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and a total of 72 positions, facilitate efficient signal transmission. With a black color and a straight mount orientation, it blends seamlessly into your device's design. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.