387-072-542-878

Heilind Number:EDA387-072-542-878
Manufacturer:EDAC
Manufacturer Number:387-072-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-542-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various operating environments. With two rows and a total of 72 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your circuit designs. Whether you require straight or right-angle mounting, this connector provides versatility to suit your needs. Its robust construction and wide operating temperature range of -40 to 105°C make it suitable for industrial and commercial use. Elevate your PCB assembly with this essential component for stable and efficient board-to-board connections.