387-072-544-201

Heilind Number:EDA387-072-544-201
Manufacturer:EDAC
Manufacturer Number:387-072-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-544-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Built for high performance, it features a 2-row design with 72 contact positions, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing both strength and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic setups with this essential component.