387-072-544-812

Heilind Number:EDA387-072-544-812
Manufacturer:EDAC
Manufacturer Number:387-072-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-544-812

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material crafted from Copper Alloy, it guarantees optimal conductivity. Boasting a double-row configuration with 72 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for straight mounting, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.