387-072-555-212

Heilind Number:EDA387-072-555-212
Manufacturer:EDAC
Manufacturer Number:387-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With two rows of Copper Alloy contacts, supporting a total of 72 positions, it ensures seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precision in assembly, while the Straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Elevate your PCB design with this essential component.