387-072-555-258

Heilind Number:EDA387-072-555-258
Manufacturer:EDAC
Manufacturer Number:387-072-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-258

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your board. The 72 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're upgrading existing systems or designing new ones, this Card Edge Connector is a must-have for your connectivity needs.