387-072-555-268

Heilind Number:EDA387-072-555-268
Manufacturer:EDAC
Manufacturer Number:387-072-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-268

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless board-to-board connections, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in harsh conditions. Featuring 72 copper alloy contacts with a pitch of .156 inches, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.