387-072-555-803

Heilind Number:EDA387-072-555-803
Manufacturer:EDAC
Manufacturer Number:387-072-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-803

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for reliable signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power delivery. With a pitch of .156 inches and 72 positions across two rows, it offers ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for seamless, high-speed data transfer.