387-072-555-804

Heilind Number:EDA387-072-555-804
Manufacturer:EDAC
Manufacturer Number:387-072-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, this connector not only offers a professional look but also ensures reliable performance. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides efficient conductivity. Featuring two rows and 72 positions, it allows for versatile connections. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for optimal performance.