387-072-555-807

Heilind Number:EDA387-072-555-807
Manufacturer:EDAC
Manufacturer Number:387-072-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, boasting a pitch of .156 inches and accommodating 72 positions, it offers high-speed data transfer capabilities. The straight mount orientation and row spacing of .2 inches allow for easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications, making it an essential component in any connectivity setup. Elevate your PCB design with this high-performance connector, guaranteed to meet your connectivity needs with precision and efficiency.