387-072-555-878

Heilind Number:EDA387-072-555-878
Manufacturer:EDAC
Manufacturer Number:387-072-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-555-878

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for efficiency, this connector features a pitch of .156 inches and a row spacing of .2 inches, allowing for precise alignment on your PCB. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in various environments. The two-row design with 72 positions offers ample room for intricate connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.