387-072-556-208

Heilind Number:EDA387-072-556-208
Manufacturer:EDAC
Manufacturer Number:387-072-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek Black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable signal transmission. The connector offers a high amperage of 3 A, making it suitable for various applications. Its double-row design with 72 positions allows for efficient board-to-board connections. The .156-inch pitch and .2-inch row spacing further enhance its versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. The straight mount orientation facilitates easy installation. Trust in this essential component for seamless connectivity in your PCB setups.