387-072-556-212

Heilind Number:EDA387-072-556-212
Manufacturer:EDAC
Manufacturer Number:387-072-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a total of 72 positions for optimal functionality. The connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its black color adds a sleek touch to your assembly, while the straight mount orientation simplifies installation. Offering a pitch of .156 inches and row spacing of .2 inches, it facilitates precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is both resilient and versatile, making it an essential component in your electronics setup.