387-072-556-258

Heilind Number:EDA387-072-556-258
Manufacturer:EDAC
Manufacturer Number:387-072-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-258

Detailed Description

Enhance connectivity within your devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it offers secure and efficient transmission. Its dual row design, with a pitch of .156 in and row spacing of .2 in, accommodates up to 72 positions, allowing for versatile connectivity options. Suitable for board-to-board PCB connections, it guarantees seamless integration in your electronic assemblies. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.