387-072-556-268

Heilind Number:EDA387-072-556-268
Manufacturer:EDAC
Manufacturer Number:387-072-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-268

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various industrial environments. With a sleek black finish and precise .156-inch pitch, it not only offers functionality but also adds a touch of sophistication to your setup. The copper alloy contact material guarantees efficient power transmission, while the 72 positions across 2 rows provide ample connectivity options. Suitable for straight mounting, it's easy to install and promises a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore our range of connectors to find the perfect solution for your needs.