387-072-556-803

Heilind Number:EDA387-072-556-803
Manufacturer:EDAC
Manufacturer Number:387-072-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-803

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers both style and reliability. Each contact is crafted from high-quality Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning. With 72 positions available, you'll have plenty of room for all your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Upgrade your setup today with this essential component.