387-072-556-804

Heilind Number:EDA387-072-556-804
Manufacturer:EDAC
Manufacturer Number:387-072-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it provides reliable power transmission for various applications. Its double-row design with 72 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Whether you're a professional or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Elevate your circuitry with its straight mount orientation and streamline your board-to-board connections effortlessly. Experience the perfect blend of performance and convenience with this essential component.