387-072-556-807

Heilind Number:EDA387-072-556-807
Manufacturer:EDAC
Manufacturer Number:387-072-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-807

Detailed Description

Enhance your circuitry with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts a sleek black finish that adds a professional touch. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable connectivity. Featuring two rows and 72 positions, it offers ample space for your components. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component.