387-072-556-808

Heilind Number:EDA387-072-556-808
Manufacturer:EDAC
Manufacturer Number:387-072-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 72 positions with a .156-inch pitch, it ensures efficient signal transmission. The straight mount orientation and .2-inch row spacing make for easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.