387-072-556-878

Heilind Number:EDA387-072-556-878
Manufacturer:EDAC
Manufacturer Number:387-072-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-556-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row layout and 72 positions, it ensures optimal signal transmission. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating accommodates power-hungry applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Trust in this connector for seamless integration and robust performance in your projects.