387-072-558-203

Heilind Number:EDA387-072-558-203
Manufacturer:EDAC
Manufacturer Number:387-072-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration into printed circuit boards, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, this connector offers reliable power transmission. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide secure and efficient connectivity. Boasting 72 positions, it accommodates multiple connections with ease. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for a range of applications, this connector is a must-have in any electronic setup.