387-072-558-207

Heilind Number:EDA387-072-558-207
Manufacturer:EDAC
Manufacturer Number:387-072-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-207

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable black housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the two rows of 72 positions offer ample connectivity options. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for precise PCB installations. Its right-angle mount orientation allows for efficient space utilization, and with an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component.