387-072-558-208

Heilind Number:EDA387-072-558-208
Manufacturer:EDAC
Manufacturer Number:387-072-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a current rating of 3 A, it offers efficient power transmission across its two rows and 72 positions. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right angle mount orientation allows for versatile positioning, and with an operating temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.