387-072-558-212

Heilind Number:EDA387-072-558-212
Manufacturer:EDAC
Manufacturer Number:387-072-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-212

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 3 A. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of 72 contact positions, it provides ample connectivity for your PCB setups. The copper alloy contacts and .156-inch pitch guarantee secure and stable data transfer. Thanks to its right-angle mount orientation, installation is seamless. Operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.