387-072-558-268

Heilind Number:EDA387-072-558-268
Manufacturer:EDAC
Manufacturer Number:387-072-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-268

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 72 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy assembly. Its right-angle mount orientation adds versatility to your design, accommodating various positioning requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in industries like telecommunications, automotive, and consumer electronics. Elevate your PCB connectivity with this essential component, a must-have in any engineer's toolkit.