387-072-558-804

Heilind Number:EDA387-072-558-804
Manufacturer:EDAC
Manufacturer Number:387-072-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your electronic setups, this connector boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing ensure precise and secure connections, while the 72 positions cater to diverse connectivity needs. Featuring a right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.