387-072-558-812

Heilind Number:EDA387-072-558-812
Manufacturer:EDAC
Manufacturer Number:387-072-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With a 2-row configuration and 72 positions, it facilitates seamless data transfer. The copper alloy contacts guarantee optimal conductivity, while a 3 A amperage rating supports power delivery. Its right-angle mount orientation and .156-inch pitch offer versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality for robust board-to-board connections.