387-072-558-858

Heilind Number:EDA387-072-558-858
Manufacturer:EDAC
Manufacturer Number:387-072-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-858

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it offers dependable power transmission. The two rows of copper alloy contacts, totaling 72 positions, provide ample connectivity options. Its right-angle mount orientation and .156-inch pitch make it ideal for board-to-board PCB connections, while the .2-inch row spacing allows for efficient assembly. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless integration in your electronic projects.