387-072-558-868

Heilind Number:EDA387-072-558-868
Manufacturer:EDAC
Manufacturer Number:387-072-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-558-868

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector ensures a reliable amperage of 3 A, with housing crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. Featuring two rows and 72 positions, it offers seamless connectivity for your boards. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in make for easy installation. With a right-angle mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our full range of connectors for more options.