387-072-559-202

Heilind Number:EDA387-072-559-202
Manufacturer:EDAC
Manufacturer Number:387-072-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Featuring two rows and 72 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch enhance signal integrity, while the .2-inch row spacing allows for efficient board-to-board connections. Its right-angle mount orientation provides versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.