387-072-559-258

Heilind Number:EDA387-072-559-258
Manufacturer:EDAC
Manufacturer Number:387-072-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row configuration and a total of 72 positions, it offers ample space for efficient signal transmission. The contacts are crafted from reliable Copper Alloy, ensuring secure and stable connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for professional or DIY projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.