387-072-559-802

Heilind Number:EDA387-072-559-802
Manufacturer:EDAC
Manufacturer Number:387-072-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficient and durable board-to-board connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 72 positions, it offers ample space for your circuitry needs. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless electronic integration.