387-072-559-803

Heilind Number:EDA387-072-559-803
Manufacturer:EDAC
Manufacturer Number:387-072-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row configuration and 72 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation saves space and facilitates convenient installation. Upgrade your system with this essential component for enhanced functionality and connectivity.