387-072-559-808

Heilind Number:EDA387-072-559-808
Manufacturer:EDAC
Manufacturer Number:387-072-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 72 positions for seamless integration. Its right-angle mount orientation ensures a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted with copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB connections with this essential component.