387-072-559-812

Heilind Number:EDA387-072-559-812
Manufacturer:EDAC
Manufacturer Number:387-072-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-559-812

Detailed Description

Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a 3 A amperage rating and copper alloy contact material, it guarantees stable power transmission. Boasting a double-row configuration with 72 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries. Upgrade your connectivity solutions with this essential component.