387-072-560-203

Heilind Number:EDA387-072-560-203
Manufacturer:EDAC
Manufacturer Number:387-072-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-203

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of data. Boasting 72 positions across 2 rows, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB setup with this essential component in the Board To Board PCB Connectors category.