387-072-560-212

Heilind Number:EDA387-072-560-212
Manufacturer:EDAC
Manufacturer Number:387-072-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-212

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity between two rows of 72 positions each. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Trust in this high-quality connector for your board-to-board PCB connections, meeting the standards of excellence in electronic connectivity.