387-072-560-258

Heilind Number:EDA387-072-560-258
Manufacturer:EDAC
Manufacturer Number:387-072-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-258

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows for efficient power transmission, and a high-quality Copper Alloy contact material, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 72 positions offer ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.