387-072-560-268

Heilind Number:EDA387-072-560-268
Manufacturer:EDAC
Manufacturer Number:387-072-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-268

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in your PCB setup, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, this connector guarantees reliable data transfer at a speedy amperage of 3 A. The .156-inch pitch and .2-inch row spacing make for easy installation, accommodating a total of 72 positions. Its straight mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Perfect for various applications, this connector is a must-have for efficient board-to-board connections.