387-072-560-802

Heilind Number:EDA387-072-560-802
Manufacturer:EDAC
Manufacturer Number:387-072-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-802

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your PCB. Its straight mount orientation and 72 positions make it easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.