387-072-560-858

Heilind Number:EDA387-072-560-858
Manufacturer:EDAC
Manufacturer Number:387-072-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-072-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-072-560-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures robust and reliable performance in any environment. With a dual row configuration and 72 positions, it offers ample connectivity options for your circuit board needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient mating. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in its straight mount orientation for secure installation, making it an essential component in your electronic setup. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.