387-074-520-207

Heilind Number:EDA387-074-520-207
Manufacturer:EDAC
Manufacturer Number:387-074-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, designed for optimal performance and durability. With a sleek black finish, it seamlessly integrates into your setup while providing a reliable 3A current. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safety and longevity. Featuring two rows and 74 positions, it offers ample space for your connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether straight-mounted or angled, its versatility suits various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity with this essential component.