387-074-520-208

Heilind Number:EDA387-074-520-208
Manufacturer:EDAC
Manufacturer Number:387-074-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-208

Detailed Description

Enhance circuit connectivity with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it features two rows of 74 positions each, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and optimal performance even in harsh industrial environments. The pitch of .156 inches and row spacing of .2 inches facilitate easy installation, while the straight mount orientation offers versatility in setup. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it meets the demands of high-power applications. Perfect for various electronic projects, this black connector is a must-have for professionals in the field.