387-074-520-212

Heilind Number:EDA387-074-520-212
Manufacturer:EDAC
Manufacturer Number:387-074-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-074-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-074-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and a total of 74 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for a wide variety of environments. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient assembly, while the straight mount orientation simplifies installation. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.